R3T2FPHM3 Automotive Hybrid Rectifier & TVS
The Vishay R3T2FPHM3 Automotive Hybrid Rectifier and TVS offer an advanced solution designed for automotive purposes. This device integrates a rectifier and TRANSZORB® TVS into a single, compact package. Its oxide planar chip junction ensures exceptional performance and reliability, while meeting MSL level 1 according to J-STD-020, with a maximum peak temperature of 260°C. With AEC-Q101 qualification, this device is well-suited for a diverse range of automotive applications.
Features
- Automotive hybrid solution for Rectifier and TRANSZORB® TVS
- Oxide planar chip junction
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- AEC-Q101 qualified available
Applications
- Secondary protection for sensor units
- Distributed airbag modules
- Low power DC / DC converters under power distributer
Technical Specifications
| Parameter | Unit | Value |
|---|---|---|
| Standard Rectifier | IF(AV) | 3 A |
| VRRM | 600 V | |
| IFSM | 40 A | |
| VF at IF = 3 A (TJ = 125 °C) | 0.86V | |
| Transient Voltage Suppressors | VBR | 27 V |
| VWM | 23.1 V | |
| PPPM | 200 W | |
| TJ max. | 175 °C | |
| Package | FlatPAK 5 x 6 | |
| Circuit configuration | Common cathode | |