Vishay Siliconix SiP32433 Single-Channel eFuses
Vishay Siliconix SiP32433 Single-Channel eFuses offer programmable current limit and Overvoltage Protection (OVP), allowing customization and control of current levels while ensuring protection against potential damage from excessive voltage. The SiP32433 single-channel eFuses offer a fast short-circuit protection response and Overcurrent Protection (OCP) triggering without overhead current. These eFuses operate at a voltage range from 2.8V to 22V and a current limit setting range from 0.3A to 4.5A. Siliconix SiP32433 eFuses are ideal for various applications including, computing, data storage, industrial, lighting, and Programmable Logic Controller (PLC).
Features
- Adjustable turn-on slew rate through programming
- A single external resistor can determine the output current limit
- Enhanced controllability and reliability
- OCP triggering without the excess current overhead
- Protection against over-temperature conditions
- Rapid response for short circuit protection
- Variable Under Voltage Lock Out (UVLO)
Applications
- Computing
- Data storage
- Gaming consoles
- Industrial
- IoT and smart home
- Lighting
- Medical and healthcare equipment
- Network and telecom equipment
- PLC
Technical Specifications
| Parameters | Values |
|---|---|
| Voltage range | 2.8V to 22V |
| Current limit setting range | 0.3A to 4.5A |
| Switch resistance | 78mΩ |
| Current limit accuracy | ±8% |
| Turn-on delay | 190μs |
| Operating temperature range | -40°C to +125°C |