Vishay T51 AEC-Q200 Qualified Polymer SMD Capacitors

Vishay T51 AEC-Q200 Polymer SMD Capacitors deliver improved reliability and performance in harsh operating conditions. These AEC-Q200-qualified T51 series offer lower ESR, reduced voltage derating requirements, and a benign failure mode. The T51 series brings to market a highly robust polymer solution that offers an improvement over standard tantalum, MLCC, and aluminum electrolytic capacitors in demanding and harsh environmental conditions. These capacitors can operate within the temperature range from -55°C to 125°C with 85% RH-rated voltage capability. These capacitors are useful in industrial applications requiring high-temperature operation, automotive electronics, decoupling, smoothing, and filtering.

Features

  • AEC-Q200 qualified
  • High volumetric efficiency
  • Industrial standard case sizes of D-7343-31, V-7343-20 and B -3528-21 
  • Low ESR down to 40mΩ
  • Terminations are made of 100% Tin
  • Wide voltage range from 2.5VDC up to 35VDC

Applications

  • Automotive infotainment and cockpit electronics
  • Decoupling, smoothing, filtering
  • Industrial applications requiring high-temperature
  • Storage and networking infrastructure equipment
  • Switch mode and point of load power supply operation

Technical Specifications

Parameters Values
Voltage rating 2.5VDC to 35VDC
Capacitance tolerance ± 20 %
Capacitance range 2.2μF to 330μF
Operating temperature range -55 °C to +125 °C