Vishay VEMD Series Silicon PIN Photodiodes
Vishay VEMD Series Silicon PIN Photodiodes come with a broad spectral response, covering a wide range of wavelengths. The VEMD silicon PIN photodiodes support clear epoxy for maximum sensitivity that exhibits high sensitivity to light, allowing them to detect low levels of illumination. VEMD silicon PIN photodiodes can operate at a maximum temperature ranging from -40°C to +110°C. These photodiodes offer a maximum dark current of 10nA and a maximum reverse voltage of 60V. Typical applications include heart rate monitoring, high-speed photodetector, industrial automation, medical devices, small signal detection, pulse oximetry, and wearables.
Features
- Are AEC-Q101 qualified
- Come with a broad spectral response, covering a wide range of wavelengths
- Offer low capacitance and low noise
- Offer package type of surface mount
- Support clear epoxy for maximum sensitivity that exhibits high sensitivity to light, allowing them to detect low levels of illumination
Applications
- Heart rate monitoring
- High speed photodetector
- Industrial automation
- Infrared remote control
- Medical devices
- Pulse oximetry
- Small signal detection
- Wearables
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum reverse voltage | 60V |
| Operating temperature range | -40°C to +85°C -40°C to +100°C -40°C to +110°C |
| Maximum dark current | 10nA |
| Maximum forward voltage | 3.3V |
| Minimum breakdown voltage | 32V |