VOMDA1271 Automotive Photovoltaic MOSFET Driver

The VOMDA1271 serves as an automotive-certified MOSFET driver with optical isolation. It draws the necessary current for its internal circuitry directly from the infrared emitter situated on the primary side of the low-voltage isolation barrier. Notably, no external power supply is required to establish VCC. Enhancing its functionality, the VOMDA1271 incorporates a turn-off circuit designed to expedite the MOSFET's shutdown process.

Please contact us for free of charge Samples!

Features

  • AEC-Q102 qualified
  • Open circuit voltage of 8.5 V typical at IF = 10 mA
  • Short circuit current at 15 μA typical IF = 10 mA
  • Isolation test voltage 3750 VRMS
  • Operating temperature from -40 °C to +125 °C

Applications

  • Automotive pre-charge relay
  • Powerwall chargers
  • Gate driver for High Voltage MOSFETs
  • BMS
  • Custom solid-state relays

Technical Specifications

Parameters Values
Open Circuit Voltage 8.5 V
Short Circuit Current at 16 μA
Turn-On Timer 32 μs
Turn-Off Time 71 μs
Isolation Voltage 3750 V