Yazaki YMT 1.2 Sealed Connectors

Yazaki YMT 1.2 Sealed Connectors are compact, high-reliability automotive connectors designed for signal and low-current power applications in harsh environments. These connectors feature a 1.2mm terminal system and provide secure mating, excellent contact stability, and resistance to vibration. The sealed construction helps protect against moisture, dust, and contaminants, ensuring dependable performance. The YMT 1.2 sealed connectors support space-saving designs while maintaining durability and long-term electrical performance. These connectors are typically used in automotive sealed sensor applications, ADAS applications, and for autonomous driving.

Features

  • Available in multiple pole counts (e.g., 2-3-4 positions)
  • Compact and sealed connector system
  • Connector Position Assurance (CPA) available for reliable mating lock
  • Durable housing with side spacer design for secure terminal positioning

Applications

  • Automotive wiring
  • Battery sensing
  • Sealed connections
  • Sensor harnesses
  • Under-hood
  • Vehicle body

Technical Specifications

Parameters Values
Maximum Connector-to-Connector Mating Force 50N
Terminal Size 1.2mm
Poles 2, 3, and 4 positions
Operating Temperature Range -40°C to +150°C
Terminal Pitch 4.0mm