TTI & Advanced Energy
3x5 Modular Quick Turn Program

Looking for a cost-effective, custom-fit power solution without the long lead times? TTI, Inc. - Europe's new quick-turn 3x5 manufacturing technique with Advanced Energy accomplishes just that. Using the class-leading Advanced Energy modular power technology and TTI's industry-leading inventory, we provide the freedom to tailor power solutions to your exact specifications—without the expense or delays associated with a totally custom build. This technique enables you to achieve improved performance and speedier deployment, making it the best option for consumers who require dependable, diverse power solutions.

      Medical Approved Models (ANSI/ES 60601-1)

       
       
      Max Power @ 25 C   Size (inches) Features
      Supplier Series Low Line
      (115VAC)
      High Line
      (230VAC)
      3-Phase # of Slots Length Width Height PMBus Intelligent Smart Fan MIL-STD-810 Low Noise Fan Ultra-Low Noise Fan Fanless Field Configurable 
      Excelsys XNB 350 400 - 6 10.62 5 1.59           X   X
      Artesyn uMP04 400 600 - 4 10.11 3.5 1.57 X   X X        
      Excelsys XRC 450 600 - 4 10.62 3.5 1.59         X     X
      Excelsys UX4 450 600 - 4 10.62 3.5 1.59       X       X
      Excelsys CX06M 450 600 - 4 8.5 4.5 1.54 X         X X  
      Excelsys XMD 650 750 - 4 10.78 3.5 1.59               X
      Excelsys XWC 750 800 - 6 10.62 5 1.59           X   X
      Excelsys CX10M 800 1000 - 6 10 6.5 1.6 X X   X     X X
      Artesyn uMP09 550 1100 - 4 10.11 3.5 1.57 X   X X        
      Artesyn iMP4 750 1158   5 10 5 2.5 X X X          
      Artesyn uMP10 1000 1200 - 6 10.11 5 1.57 X   X X        
      Artesyn iMP8 1000 1200 - 6 10 7 2.5 X X X          
      Excelsys XZC 1100 1200 - 6 10.62 5 1.59         X     X
      Excelsys UX6 1100 1200 - 6 10.62 5 1.59       X       X
      Excelsys XVE 1225 1340 - 6 10.78 5 1.59           X   X
      Artesyn iMP1 1200 1500 - 7 11 8 2.5 X X X          
      Artesyn uMP16 1000 1800 - 6 10.11 5 1.57 X   X X        
      Excelsys CX18M 1400 1800 - 6 10.5 5 1.61 X X X X       X
      Excelsys C30M . 3000 - 12 11.8 5.2 4.7 X X X         X
      Artesyn iVS1 1500 3210 - 9 11 5 5 X X X          
      Artesyn iVS3 1800 4500 - 14 11 8 5 X X X          
      Artesyn iVS6 - - 3120 9 11 5 5 X X X          
      Artesyn iVS8 . . 4920 14 11 8 5 X X X          
      Artesyn iVS8H - - 4920 14 11 8 5 X X X          
      Artesyn iHP12   12,000 12,000 4 19.8 17.6 5.21 X X X          
      Artesyn iHP24 - - 24,000 8 29.62 17.6 5.21 X X X          

      ITE Approved Models (UL60950/IEC62368-1)

       
       
      Max Power @ 25 C   Size (inches) Features
      Supplier Series Low Line
      (115VAC)
      High Line
      (230VAC)
      3-Phase # of Slots Length Width Height PMBus Intelligent Smart Fan Hi-Temp
      Hi-Rel MIL-STD-810 MIL-461-F Low Noise Fan Ultra-Low Noise Fan Fanless Field Configurable 
      Excelsys XTB 350 400 - 6 10.62 5 1.59                 X   X
      Artesyn uMP04 400 600 - 4 10.11 3.5 1.57 X   X     X          
      Excelsys XKC 450 600 - 4 10.62 3.5 1.59               X     X
      Excelsys UX4 450 600 - 4 10.62 3.5 1.59           X         X
      Excelsys CX06S 450 600 - 4 8.5 4.5 1.54 X X               X  
      Excelsys XHB 600 600 - 6 10.62 5 1.59       X             X
      Excelsys XLD 610 750 - 4 10.78 3.5 1.59                     X
      Excelsys XBC 750 800 - 6 10.62 5 1.59                 X   X
      Excelsys CX10S 800 1000 - 6 10 6.5 1.6 X X     X X       X X
      Excelsys XFC 1000 1000 - 6 10.78 5 1.59         X X X       X
      Artesyn uMP09 550 1100 - 4 10.11 3.53 1.57 X   X     X          
      Artesyn iMP4 750 1158 - 5 10 5 2.5 X X X                
      Artesyn uMP10 1000 1200 - 6 10.11 5 1.57 X   X     X          
      Artesyn iMP8 1000 1200 - 6 10 7 2.5 X X X                
      Excelsys XQC 1100 1200 - 6 10.62 5 1.59               X     X
      Excelsys UX6 1100 1200 - 6 10.62 5 1.59           X         X
      Excelsys XCE 1225 1340 - 6 10.78 5 1.59                     X
      Artesyn iMP1 1200 1500 - 7 11 8 2.5 X X X                
      Artesyn uMP16 1000 1800 - 6 10.11 5 1.57 X   X     X          
      Excelsys CX18S 1400 1800 - 6 10.5 5 1.61 X X X   X X         X
      Excelsys C30S . 3000 - 12 11.8 5.2 4.7 X X X   X           X
      Artesyn iVS1 1500 3210 - 9 11 5 5 X X X                
      Artesyn iVS3 1800 4500 - 14 11 8 5 X X X                
      Artesyn iVS6 - - 3120 9 11 5 5 X X X                
      Artesyn iVS8 . . 4920 14 11 8 5 X X X                
      Artesyn iVS8H - - 4920 14 11 8 5 X X X                
      Artesyn iHP12   12,000 12,000 4 19.8 17.6 5.21 X X X                
      Artesyn iHP24 - - 24,000 8 29.62 17.6 5.21 X X X