Industrial Ethernet solutions from Amphenol ICC

With the introduction of several new Ethernet standards, factory automation programs utilising Industrial Internet of Things (IIoT) connectivity now have expanded capabilities to communicate in the same language from sensors and input devices, all the way up to the cloud. Whether the requirement is for a single twisted pair up to 1km away (10BASE-T1L) , or a 10GBASE-T connection (Cat6A) carrying real time inspection data over a four pair connection, Amphenol has a full range of Industrial Ethernet connectors to reliably help carry the load.

Amphenol offers a range of interconnect and cable assembly products which support Power over Ethernet (PoE) or Power over Data Line (PoDL), so that remote devices can be powered through the same connection that carries the signals.

 

The Rise of Single Pair Ethernet
in Industrial Spaces

This informative article details the growing use of single pair ethernet across the broad spectrum of industrial applications.

Amphenol ICC SPE Connectors from TTI

Single Pair Ethernet (SPE) IP20 Connectors

Single Pair Ethernet (SPE) connectors for Industrial applications bring direct Ethernet connectivity to peripheral devices like sensors, actuators, and vision system cameras that operate at speeds up to 1Gb/s. SPE eliminates slow expensive and complex fieldbus protocols and connections by simplifying and standardizing existing and new industrial network systems.

  • Fully compatible with IEC 63171-6 interconnects from other authorized vendors
  • Single pair cable reduces cost, weight and space requirements compared to 2 and 4 pair cabling
  • Mechanically robust and secure latching with 360° shielding for excellent performance in harsh environments
  • Field terminable IDC plugs provide installation flexibility

ix Industrial™ IP20 Connectors

Amphenol ICC's ix Industrial™ connectors enable IoT connectivity for Ethernet and other Industrial protocols through all levels of an operation from the Enterprise/Cloud to the sensors/actuators at the factory floor. 

  • Complies with IEC61076-3-124
  • 10 position connector with Cat6A 10GBASE-T performance and PoE capability
  • 360° shielding through mated pair
  • 2-point metal latching for extremely robust mating
Amphenol ICC iX Industrial Connectors from TTI

Benefits of Single Pair Ethernet Solutions

Chart: Benefit of Single pair ethernet solutions

Comparison Chart

comparison chart of two product series