Amphenol Industrial DURAMATE™

The Amphenol Dura|Mate™ environmentally sealed multi-pin thermoplastic circular connector series provides an economical quick-connect bayonet locking system manufactured to withstand the challenges and complexities of harsh environment off-road applications.

 

Features

  • Polarized for proper mating of connector halves
  • High density signal and mixed power insert configurations
  • Available in Size 24 with 5 insert arrangements (7, 19, 23, 29, 31)
  • Contacts available in economical reel-mounted high volume machine termination or in machined loose-piece form
  • Low insertion force stamped terminals
  • IP67 rated
  • RoHS Compliant

Applications

  • Agriculture machines
  • Construction vehicles
  • Heavy duty Equipment
  • Transportation