Amphenol Industrial LTW M Series

Amphenol Industrial LTW M Series
Part Number Information
Part #: Price/Availability:
Amphenol LTW M12A Browse Inventory

ALTW offers the wide range of M series, including standard solutions in M8/G8 (in screw and quick-lock types), M12 available in A, B, D, S, T, X, K, L codes in plastic and shielded, M12/M8 SMT, M10.5, M23 connectors. M series interconnect solutions are available in panel mount connectors (PCB and right angle, solder and solder with pigtail, SMT), overmolded with PVC or PUR jacket cables in straight and right angle, field installable in solder, screw-in, IDC and push-in terminals, as well as wide range of accessories are available from T, Y, adapter, cap and distribution box for all automation applications.

Features

  • M series for robotics and industrial automation applications following industry standards for reliable connection
  • Wide range of M12 for Data Group (Profibus/DeviceNet, Profibus/Interbus, Ethernet)
  • Wide range of M12 Power Group (12A to 16A)
  • Available in panel mount connectors (PCB and right angle, solder and solder with pigtail, SMT)
  • Various termination options for field installable (solder, screw-in, crimp, IDC, push-in)
  • Overmolded with PVC or PUR jacket cables in straight and right angle
  • Plastic, metal, shielded variety
  • IP68 Unmated Waterproof Rated, IP69K Mated
  • Comprehensive range of accessories (sensor inserts, I/T/Y adaptors, T/Y cables, M12 to RJ45 adaptor, multi-port adaptors, distribution boxes, caps)

Applications

  • Industrial Automation
  • Robotics
  • Industrial Control/Measurement
  • Machine Tools
  • Visual inspection
  • Packaging Center
  • Sensors
  • Conveyors
  • Power distribution