-
IP67/68 Sealed Connectors and Cable Assemblies
Amphenol RF IP67/IP68 Sealed Connectors and Cable Assemblies product specifications, datasheets, buying information, and inventory are available at TTI. -
AUTOMATE Type A Mini-FAKRA Connectors
Amphenol RF AUTOMATE Type A Mini-FAKRA Connectors specifications, datasheets, buying information, and inventory are available at TTI. -
FAKRA Automotive Connector System
Embedded within a plastic housing which features multiple color codes for easy identification and unique keying to prevent mis-mating, FAKRA connectors are designed to perform up to 6 GHz and meet the particular mechanical and environmental requirements of the automotive industry.