KYOCERA AVX MIL-PRF-32535 BME NPO MLCCs
KYOCERA AVX MIL-PRF-32535 BME NPO Multi-Layer Ceramic Capacitors are authorized by the Defense Logistics Agency (DLA) and are available in 0402 to1210 case sizes. These capacitors offer higher CV capability than standard Mil-based capacitors, resulting in reduced size and weight of components and saving in PCB space required. The MIL-PRF-32535 MLCCs provide a capacitance range from 68pF to 4.7uF and a voltage range from 4V to 100V. Typically, MIL-PRF-32535 MLCCs are used in communication satellites, satellite launchers, and military, land, or air-based applications.
Features
- Available in "M" and "T" reliability levels
- Available with E1 and BP dielectric characteristics
- Case sizes are available from 0402 to 1210
- DLA approved
- Flexiterm technology is used to improve resistance to thermal and mechanical stress
- Higher CV capability allows smaller and lighter components
Applications
- Communication satellites
- Earth exploration satellites
- Military, land, or air-based
- Satellite launchers
- Science exploration satellites
Technical Specifications
| Parameters | Values |
|---|---|
| Capacitance Range | 68pF to 4.7uF |
| Operating Temperature Range | -55°C TO +125°C |
| Tolerance | ±1%, ±2%, ±5%, and ±10% |
| Voltage range | 4V to 100V |