KYOCERA AVX TCO Series Automotive Polymer Chip Capacitors

Kyocera AVX TCO Series Automotive Polymer Chip Capacitors are 100% surge current tested, AEC-Q200 qualified devices with a robust design for automotive uses. These capacitors come with basic reliability of 1% or 1000 hours at 85°C and are 3x reflow 260°C Compatible. The TCO series capacitors can operate within the temperature range from -55°C to +150°C and with a capacitance range from 10μF to 33ΜF. Kyocera AVX TCO series automotive polymer chip capacitors with an endurance of 2000 hours can be used in DC/DC converters, telecommunication, industrial, body electronics, cabin controls, infotainment, comfort, and automotive aftermarket.

Features

  • 100% surge current tested
  • 3x reflow 260°C compatible
  • Basic reliability 1% or 1000 hours at 85°C Vr with 60% confidence level
  • Benign failure mode under recommended use conditions
  • Conductive polymer electrode
  • DCL 0.1 CV
  • Humidity 85°C or 85%RH, Vr, 1000 hours
  • Meets requirements of AEC-Q200
  • Robust design for automotive applications

Applications

  • Automotive
  • DC/DC converters
  • Industrial and special
  • Telecommunications

Technical Specifications

Parameters Values
Capacitance range 10μF to 33μF
Capacitance tolerance  ±20%
Leakage current DCL 0.1CV
Operating temperature range  -55°C to +150°C