AVX TCQ Series Automotive Polymer Capacitors

Kyocera AVX TCQ Series Automotive Polymer Capacitors are developed to deliver high endurance and performance stability to address the reliability requirements. The TCQ Series meets the AEC’s challenging 125°C lifetime stability test and humidity bias testing at 85°C / 85% for relative humidity that can be loaded for up to 1000 hours. TCQ Series Polymer Capacitors can operate at a temperature ranging from -55°C to +125°C with a full voltage range of 2.5V to 50V. Typical applications include DC/DC converters, automotive, telecommunication, and industrial.

Features

  • 3x reflow 260°C compatible
  • 100% surge current tested
  • Basic Reliability 1%/1000hrs at 85°C Vr with 60% confidence level
  • Benign failure mode under recommended use conditions
  • Conductive polymer electrode
  • Humidity 85°C / 85% RH, Vr, 1000 hours
  • Meets requirements of AEC-Q200
  • Robust design for automotive applications

Applications

  • Automotive
  • DC/DC converters
  • Industrial and special
  • Telecommunications (Coupling/Decoupling)

Technical Specifications

Parameters Values
Operation temperature range -55°C to +125°C
Full voltage range 2.5V to 50V
Leakage current DCL 0.1CV
Ambient temperature +25°C
Capacitance range 2.2μF to 470μF
Capacitance tolerance ±20%