Sensing has become a critical element of information collection in many applications that include energy systems, heavy equipment, factory automation, medical (low/medium risk), mil-aero and pro audio. Bourns offers different types of products in this category to meet the customer needs: Bourns® line of Precision Sensor (BPS) environmental sensors, Bourns® high-quality current sense resistors and full line of Trimpot® trimming potentiometers.
Bourns® Environmental Sensors
Bourns® Sensors and Controls is committed to providing customers with precision environmental sensors for highly stable output in certain harsh environments. .
- Ultra-low sensing
- Extreme sensitivity and stability
- Analog and digital output options
Sulfur-resistant, AEC-Q200 compliant, high power thick film chip resistors
The new model CMP series anti-surge resistor has high rated power (up to 1.5 watts), superior pulse load capability and high reliability performance.
- Thick film technology
- Power rating up to 3 watts at 70 °C
- Superior surge withstanding capability
Trimpot® Trimming Potentiometers
Bourns® Trimpot® Trimming potentiometers perform a variety of circuit adjustments in all types of electronic equipment. The variety of physical configurations available and the ability to withstand today's manufacturing environment offers the designer flexibility in selecting the best trimmer for the application.
- Many terminal styles to fit you requirements
- Tape and reel package available
- High peak temperature for solder profile