Metal Oxide Varistors (MOVs) are bidirectional and non-linear surge suppressor devices that are widely used for limiting voltage during a surge or transient event in a broad variety of applications. These highly reliable and robust overvoltage protection devices are available in multiple protection ranges and forms. Discover Bourns® extensive offering.

Bourns ZV SMD Series - Low Voltage Varistors

ZV SMD Series - Low Voltage Varistors

The ZV series of low voltage multilayered varistors is designed to protect sensitive electronic devices against high voltage surges in the low voltage region. They offer excellent transient energy absorption due to improved energy volume distribution and power dissipation. 

  • Surface mount styles with multiple sizes available
  • Broad range of current and energy handling capabilities 
  • Leadless chip form - zero indutance facilitating extremely fast response time to transient surges

Automotive Grade Varistors - AV Series

Bourns® AV Series multilayered varistors are transient suppressors with temperature independent suppression characteristics enabling protection from -55 to +125 °C. AV Series varistors offer excellent transient energy distribution. 

  • Five model sizes available - 0805, 1206, 1210, 1812 and 2220
  • Supply voltages: 12 V, 24 V and 42 V
  • Broad range of current and energy handling capabilities

 

Bourns Automotive Grade Varistors - AV Series
Bourns SF-0603F Series - Fast Acting Surface Mount Fuses

SF-0603F Series - Fast Acting Surface Mount Fuses

Bourns®' SinglFuse™ family of SMD fuses provides effective overcurrent protection in standard surface mount sizes ranging from 0402 to 3812, and includes a variety of fusing speeds, current and voltage ratings, and rated operating temperatures. 

  • Fast acting thin film chip fuse for overcurrent protection
  • 1608 (EIA 0603) miniature footprint
  • Surface mount packaging for automated assembly

SF-1206S Series - Slow Blow Surface Mount Fuses

The breadth of Bourns' comprehensive line of SMD fuses provides suitable overcurrent protection solutions for applications including battery management systems, power supplies, DC/DC converters, consumer electronics, telecom systems, industrial controllers and battery chargers.

  • Slow blow thin film chip fuse for overcurrent protection
  • 3216 (EIA 1206) miniature footprint
  • Surface mount packaging for automated assembly
SF-1206S Series - Slow Blow Surface Mount Fuses
Bourns AEC-Q101 Compliant Discrete TVS Diode Products

AEC-Q101 Compliant Discrete TVS Diode Products

Bourns® Model SM8SF-Q unidirectional and bidirectional TVS diodes are well suited for protecting against voltage transients and ESD protection of DC power supplies and data lines. These AEC-Q101 compliant products are also well suited for applications that require high reliability such as power supplies and equipment used in harsh environments.

  • Maximum Peak Power Dissipation: 6600 / 7000 watts
  • Meets ISO7637-2 / ISO16750-2 Surge specification (varies by test condition)
  • RoHS compliant 

Model 15KPA-SD-Q Series

The Model 15KPA-SD-Q Transient Voltage Suppressor Diode Series was designed for use in DC bus clamping applications and for the protection of sensitive electronics components against overvoltage transients. The Model 15KPA-SD-Q series offers superior performance with its high peak pulse power (10/100 µs) rating of 15 kW and high peak pulse current (8/20 µs) rating of 1 kA.

  • Standoff Voltage: 16 to 66 volts
  • RoHS compliant and halogen free
  • AEC-Q101 compliant
Bourns Model 15KPA-SD-Q Series