Bourns PTVS6-058C-TH and PTVS6-076C-TH TVS Diodes

Bourns PTVS6-058C-TH and PTVS6-076C-TH Transient Voltage Suppression (TVS) Diodes are high-current diodes that offer bidirectional port protection and are available with standoff working voltage ratings of 58V and 76V. The PTVS6-058C-TH and PTVS6-076C-TH TVS diodes meet IEC61000-4-5 8/20μs current surge requirements. These TVS diodes operate within a temperature range from -55°C to +125°C. Ideally, PTVS6-058C-TH and PTVS6-076C-TH diodes are used in high-power DC bus protection.

Features

  • Bidirectional protection
  • High surge capability
  • Low clamping voltage under surge
  • RoHS compliant
  • Stable electrical behavior over temperature

Applications

  • High-power DC bus protection

Technical Specifications

Parameters Values
PTVS6-058C-TH PTVS6-076C-TH
Capacitance at 10kHz, 1Vrms 4.5nF 3.3nF
Operating Temperature Range -55°C to +125°C
Peak Current Rating per 8/20μs IEC61000-4-5 6kA
Maximum Standby Current 10μA
Standoff Working Voltage 58V 76V

PTVS6-058C-TH and PTVS6-076C-TH TVS Diodes V-I Characteristics

Bourns PTVS6-058C-TH & PTVS6-076C-TH High Current TVS Diodes V-I Characteristics