Cynergy3 Liquid Level Sensors and Float Switches
Cynergy3 Liquid Level Sensors and Float Switches provide accurate and reliable liquid level detection across a wide range of industrial and medical applications. These level sensors deliver accurate monitoring to prevent overfill and ensure system safety, while float switches offer robust and reliable level control in demanding environments. These sensors include multiple series, including Little EX, LLF, LM, MP1C, RSF, SSH, SSF, SSV, TSF, TSSF, and OLS, offering flexible mounting, materials, and switching options. The liquid level sensors feature a maximum switching current of 3A and a maximum pressure rating of 20bar. The float switches come with a maximum switching voltage of 300V and maximum power ratings of 100VA. Typical applications include blood dialysis, vending machines, transportation systems, and industrial process control.
Features
- Available in vertical, horizontal, internal and external mount variants
- Certified by NSF, UL, WRAS & ATEX for industrial and food-safe environments
- Compact designs with compression seals and connector choices
- Customisable mounting and connection configurations.
- Designed for low and high-level detection, adjustable insertion depths
- Precision liquid level detection to prevent overfill and enhance safety
- Robust reed-based switching with N/O or N/C output options
- Suitable for foaming, viscous, particle-laden liquids.
- Temperature and material variants for severe environments
- Wide material options (PPS, PP, Nylon, PVDF, SS) for diverse fluids and temperatures
Applications
- Blood dialysis
- Fluid handling systems
- Food and beverage equipment
- Fuel and oil storage
- HVAC and cooling systems
- Industrial process control
- Liquid level monitoring
- Medical equipment
- Overfill protection
- Tank level control
- Transportation systems
- Vending machines
- Water and wastewater systems
Technical Specifications
| Parameters | Level Sensors and Float Switches |
|---|---|
| Switching Voltage Range | 5V to 400V |
| Switching Power | 25VA, 50VA, and 100VA |
| Maximum Switching Voltage | 300V |
| Maximum Operating Temperature | +180°C |