Cynergy3 RSF Liquid Level Sensors

Sensata / Cynergy3 RSF Series Liquid Level Sensors are highly reliable and accurate devices engineered to avoid overfill that would cause potentially hazardous situations. These sensors are certified to NSF, UL, WRAS, and ATEX standards and offer customizable configurations for various liquids and process needs, including sensor and float-switch options. The RSF series liquid level sensors feature current ratings from 0.6A to 3A and AC switching voltages up to 300VAC. These devices are designed, tested, and manufactured to the highest standards. Typical applications include blood dialysis treatment, storage and transport of volatile fuel, and food-safe vending machines.

Features

  • Action options include single-level or dual-level
  • Applicable across many liquid-handling systems
  • Compatible with aggressive chemical media
  • Connection offered as fly-lead or M12
  • Designed for horizontal or vertical mounting
  • Mounting available as internal or external
  • Output types provided as SPNO or SPNC
  • Suitable for various liquid types
  • Supports ATEX, NSF, UL, and WRAS compliance
  • Switch materials include Nylon, Polypropylene, PPS, PVDF, and Stainless Steel

Applications

  • Food and beverage
  • Industrial dishwasher
    • Water level indication
  • Ink jet printers
    • Colour reservoir
    • Ink/solvent reservoir
  • Medical
    • Bedpan washer
    • Dialysis
  • Professional kitchen equipment
    • Nebulisers
    • Refrigerators
  • Transportation
    • Auto coach toilets
  • Vending systems
    • Cold water level
    • Hot water level
  • Water storage tanks

Technical Specifications

Parameters Values
Maximum Switching Current 0.6A to 3A
Maximum Switching Power 25VA or 100VA
Maximum Switching AC Voltage Range 240VAC to 300VAC
Maximum Switching DC Voltage Range 120VDC to 300VDC