Cynergy3 OLSx Optical Liquid Level Sensors
Cynergy3 OLSx Optical Liquid Level Sensors are ideal for single-point liquid level detection. These cost-effective, high-reliability sensors feature an infrared emitter and detector aligned within a cone for optimum optical coupling. The sensors offer a transistor output that allows users to configure the output to meet particular applications. These sensors are available in OLS2, OLS5 and OLS7 series.
OLSx Series Optical Liquid Level Sensors are available in M10x1, M12x1, and 1/4"NPT external mount threads and can be mounted on either the side or the bottom of a tank. The sensors are available in high and low-voltage variants and find applications for high/low-level indications and automated refilling.
Features
- 1/4"NPT thread external mount
- Available in low and high output versions
- High reliability, low cost optical sensor for general liquid sensing
- Resistant to false triggering caused by foaming
Applications
- Dialysis machines
- Hydraulic fluid
- Off-road vehicles and machinery
- Submarine torpedo tubes and water separators
- Testing machinery for electrical protective gloves
- Transmission fluid
- Water level in neonatal incubator
- Water storage tanks
Technical Specifications
| Parameters | Values | ||
|---|---|---|---|
| OLS2 | OLS5 | OLS7 | |
| Maximum pressure | 7bar | 20bar | 7bar |
| Supply voltage range | 4.5Vdc to 15.4Vdc 10Vdc to 28Vdc |
4.5Vdc to 15.4Vdc | 4.5Vdc to 15.4Vdc 10Vdc to 28Vdc |
| Maximum supply current | 2.5mA | ||
| Standard operating temperature range | -25°C to +80°C | ||
| Extended operating temperature range | -40°C to +125°C | ||