Honeywell TruStability RSC High Resolution Pressure Sensor

TruStability RSC Series Pressure Sensor

The TruStability RSC is ultra-high accuracy board mounted pressure sensor. The product is available with a wide range of pressure, port and package options and is offered with digital SPI output. The product designed for applications that require high accuracy pressure measurement and long-term stability; Calibration equipment, gas analysers and diagnostic equipment.

  • Presure range 1.6mbar to 10.bar (gage, diff or absolute)
  • High accuracy and temp compensated -40 to 85°C
  • Digital SPI output (24-bit)

MicroPressure MPR Series Pressure Sensor

The MicroPressure MPR Series is high accuracy and ultra small board mounted pressure sensor. The product is available with two port options (long & short), supports liquids and dry gases and is offered with digital I2C or SPI output. The product designed for applications that require a small form-factor low cost pressure sensor; Handheld measurement or suction devices, pipetting and disposable applications.

  • Pressure range 60mbar to 2.5bar (gage or absolute)
  • High accuracy and temp compensated 0-50°C
  • Small formfactor 5 x 5 mm (SMT leadless)
Honeywell MicroPressure MPR Series Pressure Sensor
Honeywell FMA Series

MicroForce FMA Series Force Sensor

The MicroForce FMA Series is high accuracy and ultra small board mounted force sensor. The product is supports force measuremenst from 5N to 25N and is offered with digital I2C or SPI output. The product designed for applications that require a small form-factor high accuracy force sensor; Non invasive liquid flow measurements, robotic devices and process automation applications.

  • Force range 5N to 25N
  • High accuracy and temp compensated 5 to 50°C
  • Small formfactor 5 x 5 mm (SMT leadless)