Honeywell RSC TruStability Board Mount Pressure Sensors
Honeywell RSC Series TruStability Board Mount Pressure Sensors are piezoresistive silicon pressure devices offering a digital output for reading pressure. These sensors are temperature compensated and calibrated for sensitivity, sensor offset, non-linearity, and temperature effects. The RSC series utilizes a sensing element that allows part interchangeability, and enhanced performance, accuracy, and reliability. These miniature sensors encompass a 24-bit analog-to-digital converter with integrated EEPROM and are designed according to ISO 9001 standards. The RSC series are typically used in medical and industrial applications.
Features
- Calibrated and temperature compensated
- DIP and SMT mounting options
- Enhanced performance and reliability
- Highly accurate and flexible
- Meets IPC/JEDEC J-STD-020D.1 requirements
- Miniature size package
- Minimal power consumption
- REACH and RoHS compliant
- Wide pressure ranges
Applications
- Industrial:
- Barometry
- Drones
- Flow calibrators
- Gas chromatography
- Gas flow instrumentation
- HVAC devices
- Indoor air quality
- Weather balloons
- Barometry
- Medical:
- Airflow monitors
- Anesthesia and blood analysis machines
- Hospital room air pressure
- Kidney dialysis and respiratory machines
- Nebulizers
- Pneumatic controls
- Sleep apnea equipment
- Spirometers
- Ventilators
- Airflow monitors
Technical Specifications
| Parameters | Values |
|---|---|
| Accuracy | ±0.1% FSS BFSL |
| Dimensions | 10mm x 12.5mm |
| Maximum power consumption | 10mW |
| Minimum durability | 1 million cycles |
| Operating temperature range | -40°C to 85°C |
| Output | 24-bit digital SPI |
| Supply voltage range | 2.7VDC to 6VDC |
| Type | Absolute, differential, and gage |
| Vibration | 15g, 10Hz to 2Hz |