Honeywell Board Mount Pressure Sensors

Honeywell Board Mount Pressure Sensors contain sensing elements that consist of four piezo resistors on a chemically etched silicon diaphragm. These sensors feature a media-isolating design, multiple ports, electrical configurations, and outputs that range from 0psi to 250psi. The board mount pressure sensors are small and reliable under varying environmental conditions. These components are grouped into five major platforms: TruStability, Basic, MicroPressure, 24PC, and 26PC. Honeywell board mount pressure sensors are usually used in potential medical, and industrial applications including dialysis equipment, blood analysis, HVAC devices, and data storage.

Features

  • Amplified and unamplified signal conditioning
  • Analog and digital output options
  • Calibrated and compensated
  • Ease of installation
  • High burst pressures and working pressure ranges
  • Many housing and port styles
  • Multiple choices of termination for gage sensors
  • Proven quality and reliability
  • RoHS Compliant
  • Rugged mounting features

Applications

  • Barometry
  • Blood analysis
  • Breast pumps
  • Compressors
  • Data storage
  • Dialysis equipment
  • Drones
  • HVAC devices
  • Industrial machinery
  • Lab equipment
  • Leak detection
  • Oxygen and nitrogen gas distribution
  • Process controls
  • Pumps
  • Robotics
  • Washing machines and dishwashers

Technical Specifications

Parameters Accuracy Device type Operating temperature range Output Signal conditioning
Series
TruStability RSC ±0.1% FSS BFSL  Absolute, differential, gage -40°C to 85°C 24-bit digital SPI Amplified
HSC ±0.25% FSS BFSL -20°C to 85°C Analog (VDC), digital (I2C, SPI)
SSC -40°C to 85°C
DPR Differential, gage Analog (VDC) Amplified
TSC Analog (mV) Unamplified
NSC Absolute, differential, gage
Basic Pressure ABP2 -40°C to 110°C Analog (VDC), digital (I2C, SPI) Amplified
ABP Differential, gage -40°C to 85°C
TBP Gage -40°C to 125°C Analog (mV)  Unamplified
NBP Absolute, gage
MicroPressure MPR -40°C to 85°C Digital (I2C, SPI) Amplified
24PC 0.5%, 0.75% Absolute, differential, gage -40°C to 85°C Analog (mV) Unamplified
26PC 0.35%, 0.5% Differential, gage