Littelfuse SLD8S Series Surface Mount TVS Diodes
Littelfuse SLD8S Series Surface Mount TVS Diodes are designed to protect sensitive electronics against lightning and inductive load-switching voltage transient events. These low-profile devices are housed in an SMTO-263 package with lead modifications and are AEC-Q101 qualified. The SLD8S series features a glass passivated chip junction in a modified TO-263 package and offer excellent clamping capability. These surface mount diodes are matte tin plated and operate from -55°C to 175°C temperature range. The SLD8S series surface-mount TVS diodes are typically used for surface-mounted applications to optimize board space.
Features
- AEC-Q101 qualified
- ESD and EFT protection of data lines
- Excellent clamping capability
- Fast response time
- Glass passivated chip junction
- Halogen-free and RoHS compliant
- High temperature to reflow soldering
- Low incremental surge resistance
- Low profile package
- Matte tin lead–free plated
- Meet ISO7637-2 5a/5b protection
- SMTO-263 package
- UL Recognized compound meeting flammability rating V-0
Applications
- Alternator load dump
- Inductive load switching
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum power | 7000W |
| Maximum voltage | 1.8V |
| Operating temperature range | -55°C to 175°C |
| Peak forward surge current | 1000A |
| Power dissipation | 8W |
| Temperature Coefficient | 0.1% |