Molex EXTreme Ten60 High-Power Connectors

Molex EXTreme Ten60 High-Power Connectors are designed for adaptable power connections, offering flexibility for various voltage creepage and clearance requirements. These connectors feature customizable layouts and standard blade options to simplify integration in diverse applications. The EXTreme Ten60 connectors come with a low-profile design of just 10mm and a configurable dovetail design and provide top or side guides for versatile usage. These connectors include press-fit or solder tail options, blade and signal length choices, and PCB polarizing pegs, ensuring optimal performance with split-power or standard blades. Typical applications include electric vehicles, consumer electronics, and telecommunications.

Features

  • Available in press-fit or solder tail options
  • Customizable with a dovetail design
  • Equipped with PCB polarizing pegs
  • Features a 10mm low-profile design
  • Offers top or side guide configurations
  • Provides various blade and signal length choices
  • Supports split-power or standard blade configurations

Applications

  • Consumer electronics:
    • Generators
    • High-voltage power tool batteries
    • LED lighting devices
    • Power distribution systems
    • Smart LED screens
    • Solar batteries
  • Data communications:
    • Power supplies
    • Rack servers
    • Servers
  • Electric vehicles:
    • Charging stations
    • E-bike batteries
    • Garage chargers
    • Generators
    • Power walls (home batteries)
  • Telecommunications:
    • Cellular base stations
    • Hubs
    • Power supplies
    • Routers
    • Switches

Technical Specifications

Parameters Values
Dielectric withstanding voltage 1500V
Durability 200 cycles
Insulation resistance 5000mΩ
Maximum current range 30A to 95A
Operating temperature range -40°C to +105°C