Murata Power Solutions MGJ1 1W SM Gate Drive DC-DC Converters
Murata Power Solutions MGJ1 1W SM Gate Drive DC-DC Converters are distinguished by their high isolation requirements, common in bridge circuits used in motors and inverters. The MGJ1 DC-DC converters feature an industrial-grade temperature rating and construction, that provides long service life and reliability. These MGJ1 DC-DC converters include reinforced insulation that meets UL60950 and ANSI/AAMI ES60601-1 2 MOPP safety standards. MGJ1 DC-DC converters are typically used in aircraft, medical, transportation, and undersea equipment.
Features
- Asymmetric output voltages allow optimum drive levels for the best system efficiency
- Characterized for high isolation requirements commonly seen in bridge circuits
- Outputs with ultra-low isolation capacitance
- Recognized by ANSI/AAMI ES60601-1, 2 MOPP
- Reinforced insulation to UL60950
- RoHS compliant
- Thermal and short circuit protection
Applications
- Aerospace equipment
- Aircraft equipment
- Data Processing equipment
- Disaster prevention/crime prevention equipment
- Medical equipment
- Power plant control equipment
- Traffic signal equipment
- Transportation equipment:
- Automobiles
- Ships
- Trains
- Undersea equipment
Technical Specifications
| Parameters | Values |
|---|---|
| Continuous barrier withstand voltage | 3kVDC |
| Minimum isolation test voltage | 5700VDC |
| Input voltage range | 4.5V to 26.4V |
| Output power rating | 1W |
| Resistance | 1GΩ |