Murata Power Solutions MGJ6 Full Bridge 6W Isolated DC-DC Converters
Murata Power Solutions MGJ6 Series Full Bridge 6W Isolated DC-DC Converters are triple output gate drive SM DC-DC converters that offer 5V, 12V, and 24V input voltages. The MGJ6 DC/DC converters include a choice of asymmetric output voltages, providing optimum drive levels for the best system efficiency and EMI. These MGJ6 full bridge converters are ANSI/AAMI ES60601-1, 2 MOPP recognized and have an operating temperature range from -40°C to +105°C. Ideally, MGJ6 converters are ideal for various applications, including aerospace equipment, data processing equipment, medical equipment, traffic signal equipment, and undersea equipment.
Features
- Characterized for high isolation and dv/dt requirements
- Isolation with ultra-low capacitance
- Powers both high-side and low-side gate drive circuits for IGBTs, silicon, and silicon carbide MOSFETs
- Recognized by ANSI/AAMI ES60601-1, 2 MOPP
- Reinforced insulation compliant with UL60950 standards
- RoHS compliant
- Zero opto feedback
Applications
- Aerospace equipment
- Aircraft equipment
- Data Processing equipment
- Disaster prevention/crime prevention equipment
- Gate drive circuits for IGBTs, Silicon, and Silicon Carbide MOSFETs
- Medical equipment
- Power plant control equipment
- Traffic signal equipment
- Transportation equipment:
- Automobiles
- Ships
- Trains
- Undersea equipment
Technical Specifications
| Parameters | Values |
|---|---|
| Continuous barrier withstand voltage | 3kVDC |
| Isolation capacitance | 15pF |
| Operating temperature range | -40°C to +105°C |
| Power consumption | 45mW |
| Resistance | 100GΩ |
| Switching frequency | 100kHz |