Omron G8NB High switching current Automotive PCB Relay

Omron G8NB High switching current Automotive PCB Relay
Part Number Information
Part #: Price/Availability:
G8NB Browse Inventory

The OMRON G8NB automotive PCB relay has been designed to correspond with various automotive applications as the successor to the G8N series. The terminal pitch is compatible with the G8N series. The reliable contacts and conducting material have achieved higher carry current capability than G8N, and the relay corresponds to reflow soldering. The G8NB relay can be purchased with single (G8NB-1) or twin contact poles (G8NB-2).

Both variations are available with standard, low or super low operating voltage. This relay series conforms to GMW15267 specification. The G8NB relay is suitable for motor control of automotive parts such as door lock motors, power window motors, washer and sunroof motors. Please refer to the safety precautions document before purchasing the product. 

Features

  • GM certified
  • High switching current 
  • Standard, low or super low operating voltage
  • Applicable to Pin in paste reflow (through hole reflow)
  • Terminal arrangement is same as G8N (replaceable)

Applications

  • Door lock motor
  • Electric steering lock
  • Seat control
  • Sunroof motor
  • Power window
  • EPB (Electromechanical Parking Break)
  • Windshield washer motor
  • Windshield wiper motor
  • Head lamp
  • Defroster
  • Horn
  • Tail gate lock motor