Smiths Interconnect / Molex REP Series connectors are high-reliability rectangular plastic connectors designed for rail, industrial, automotive, and test applications where sealing, durability, and easy cabling are critical. Featuring Hypertac hyperboloid contact technology, these connectors deliver low insertion and extraction forces, resistance to shock, vibration, and fretting corrosion, and support up to 20,000 mating cycles with current ratings up to 18A. Available in multiple layouts with crimp and PCB termination options, REP connectors meet stringent fire and smoke standards, making them ideal for harsh and safety-critical environments.
Smiths Interconnect REP Connectors
Features
- Excellent resistance to shock according to EN 61-373
- Easy mounting and maintenance: a unique contact size for 24-12AWG cross section coverage with no specific tool required; driving to consequent reduction of supply chain, maintenance and cabling costs.
- Overmoulded silicone grommet and interfacial seal ensures safety with IP66/IP67 protection
- Minimal cost of ownership thanks to the smart design and few number of components
Applications
Rail Applications:
- Sensors
- Brakes
- Signalling
- Alarms
- Doors
- Lighting
- Air Conditioning
- Seats
- Passenger Information
- Driver Cabin