TTI and TE Connectivity Urban Air Mobility Solutions

TE Application Image
TE Connectivity and TTI logos

Yesterday’s dreams of electric-powered air taxis and flying cars/personal air vehicles (PAVs) are turning into real Urban Air Mobility (UAM) projects. Hundreds of commercial-drone and electric-vertical-takeoff-and-landing aircraft (eVTOL) programs are driving advances in electric-propulsion motors, power distribution, positioning systems, telenetworking, and cockpit/mission systems.

These opportunities are inspiring designers to explore components that can optimize size, weight, and power (SWaP) for line replaceable units (LRUs) in UAM innovations. That’s why TE Connectivity (TE) offer solutions to handle high voltages and high kW peak output. TE also provide interconnect technologies to handle the low-voltage and high-bandwidth needs of mission systems and inflight-entertainment (IFE), connectivity, and control applications.

Featured Products

369 Series Connectors

TE Connectivity 369 Series Connectors

Versatile and Compact

369 series connectors from TE Connectivity (TE) have been designed to meet today’s tightening industry regulations and Electrical Wiring Interconnect Systems (EWIS) best practices. Based on EN4165/ARINC 809 connectors, the lightweight, compact 369 series connectors, available in 3, 6, and 9 positions standard, are suited for a variety of applications.

Features

  • Rugged
  • Weight and space savings
  • Robust design
  • Convenient
  • Secure
  • Fluids

DEUTSCH DMC-M Series Connectors

Quick Change Modular Connector Solutions
For Aircraft IFE - Cabin and Avionics Systems

As classic, dependable aircraft connector, DEUTSCH DMC-M Series Connector is a modular connector standardized according to the most demanding avionics specifications, including EN4165. From its assortment of contact arrangements and insert layouts, to its light weight and reliability, DMC-M connector is the perfect interconnectivity solution for both new designs and custom retrofit applications.

Features

  • Temperature range -55°C to +175°C
  • Insulation resistance ≥ 5000 MΩ
  • Inserts: Thermoplastic and FSR
  • Vibrations: 20 g
  • Durability: up to 500 mating cycles
TE DEUTSCH DMC-M Series Connectors

Whitepapers

TTI TE Connecting The Future of Flight White Paper

Download this Whitepaper to learn more about enhancing Urban-Air-Mobility (UAM) avionics with faster, smaller, and electrically optimized interconnection technologies from TE.

TTI TE Powering The Future Flight White Paper

Download this whitepaper to learn more about TE's solutions for Advanced Air Mobility (AAM) projects, which are inspiring revolutionary innovations in electric flight.

369, DEUTSCH, TE, TE Connectivity, and TE Connectivity logo are trademarks owned or licensed by the TE Connectivity Ltd. family of companies.