The HA72L/HM72L series molded inductors are designed with the latest composite molded core materials to maximize inductance, temperature performance and higher rated current while minimizing DCR resistance and physical size. The result is a compact, surface mount component that operates in demanding environments up to 80 amps.
TT Electronics New molded surface mount power inductors
Features
- HM72L up to +125°C / HA72L up to +155°C
- HA72L: AEC-Q200 certified
- up to 80 Amps max current
- 3 Mhz Frequency peformance
- Low Core loss
- Magnetically shielded
Applications
- Switching Power Supplies
- EMI/RFI Filtering, Output Chokes
- Power Amplifier Circuits
- DC/DC converter
- Automotive - Lighting
- Automotive - Engine and Transmission Control
- Automotive - Braking
- Automotive - Electronic Power Steering
- Automotive - Powertrain
Resources
HM72L-0624 Datasheet (Download from TT Electronics)