Vishay Vishay microBRICK Highly Integrated POL Solutions

SMALL EASY EFFICIENT The microBRICK DC/DC Regulators POL solutions from Vishay Intertechnology deliver high efficiency while reducing costs. Vishay microBRICK offers a Simple Solution to Building Efficient High Density DC/DC Converters with a Wide Input Voltage Range. One of the biggest challenges in system design is powering the next generation of microprocessors, DSPs, FGPAs, and ASICs. Vishay microBRICK offers several advantages, both thermal and electrical. Measuring only 10.6 mm by 6.5 mm with an industry-low 3 mm profile, Vishay’s microBRICK modular solution offers a < 30 % smaller area and > 50 % smaller volume when compared to the closest competing module.

PowerCAD tool available: The Vishay PowerCAD 2.0 Simulator is a free online tool that designers can use to successfully accelerate their circuit design and enhance confidence for a first time success for Vishay's microBUCK and microBRICK product families.

Please get your free of charge samples ex stock TTI - NOW!

Features

  • Versatile: operates from 4.5V to 16V input voltage
  • Highly efficient: 95 % peak efficiency at 1.5MHz
  • Highly configurable: adjustable soft start and adjustable current limit
  • Robust and reliable: Cycle-by-cycle current limit
  • High power density: 10.6 mm x 6.5mm x 3mm low profile MLP package
  • Ease of use: minimum peripheral components
  • Integration of high current output inductor
  • Wettable Flank Package 
  • Reduction in design cycle time and cost versus discrete solutions 

Applications

  • 5 V and 12 V input rail POLs
  • Desktop, notebooks, server, and industrial computing
  • Industrial and automation
  • consumer electronics