Vishay MKP1848Se DC-Link Film Capacitors

Vishay / Roederstein MKP1848Se Series DC-Link Film Capacitors are THB and automotive-grade metalized polypropylene film capacitors with a low building height. AEC-Q200-qualified MKP1848Se film capacitors include enhanced ripple current capability and offer good robustness in high relative humidity. The MKP1848Se film capacitors feature a rated capacitance range from 1μF to 75μF and a rated voltage range (UNDC at 85°C) from 500V to 1200V. Typical applications include automotive HVAC systems, motor drives, and EV/PHEV power converters.

Features

  • High robustness in high relative humidity
  • Increased ripple current capability
  • Pb-free
  • Qualified for AEC-Q200
  • Radial mounting
  • RoHS compliant

Applications

  • Automotive HVAC systems
  • EV/PHEV power converters
  • Motor drives
  • On-board and inductive charging systems

Technical Specifications

Parameters Values
Capacitance tolerance 5% and 10%
Climatic testing class  40/105/56
Maximum operation temperature 105°C, observing voltage derating
Rated capacitance range 1μF to 75μF
Rated voltage range, UNDC at 85°C 500V to 1200V