Vishay T56 and T54 Polymer SMD Chip Capacitors

Vishay T54 and T56 Polymer Surface Mount Chip Capacitors offer high volume efficiency, low ESR, and high-reliability screenings. The capacitors also have a number of surge current test options. These VPolyTan capacitors feature a polymer cathode system that guarantees a reduced voltage derating and a benign failure mode. The T54 series capacitors have a lead frameless molded design that offers extended capacitance value and the lowest possible ESR values. The T54 stacked versions stack up to 6 single capacitors in one rack by providing extremely high capacitance values up to 2.8mF and ultra-low ESR values down to 5mΩ. The capacitors are ideal for power management applications in land, naval, and avionics radar systems.

Features

  • Compatible with high volume automatic pick and place equipment Moisture sensitivity level 3
  • High ripple current capability
  • High-reliability processing including
  • Nickel, palladium, and gold terminations
  • No wear-out effect
  • Stable capacitance over operating temperature, voltage, and frequency range
  • Ultra-low ESR

Applications

  • Decoupling, smoothing, filtering
  • Infrastructure equipment
  • Storage and networking
  • Switch mode and point of load power supply

Technical Specifications

Series Parameters
Voltage rating Capacitance tolerance Capacitance range Operating temperature range
T54 16VDC to 75VDC ± 20 % 15μF to 470μF (discrete capacitors)
30μF to 2800μF (stacked capacitors)
-55°C to +125°C
(above 105°C, additional voltage derating is required)
T56
2.5VDC to 50VDC

10μF to 470μF -55°C to +105°C/125°C