Amphenol Industrial PowerLok Connectors

Amphenol Industrial PowerLok Connectors presents an economical interconnect solution incorporating safety features like HVIL, 360° shielding, and environmental sealing utilizing RADSOK contact technology. These connectors come in straight and right-angle configurations, accommodating up to 3 power circuits and supporting cable sizes ranging from 16mm to 150mm, with or without shielding. The PowerLok connectors can operate within the temperature range from -40°C to +125°C with an voltage rating of upto 1000V. These Connectors are available in assembled and overmolded versions and finds applications across diverse sectors, including automotive, trucks, buses, machinery, and energy storage systems.

Features

  • 360° shielding for enhanced protection
  • Accommodates up to 3 power circuits
  • Available in multiple keys and positions
  • Available in straight and right-angle configurations
  • Current configurations range from 90A to 500A
  • Environmental sealing for durability
  • Fits cable sizes from 16mm to 150mm, with or without shielding
  • Includes HVIL (High Voltage Interlock Loop) for safety
  • IP67 rated in mating while IP2X rating during unmating condition
  • Minimum durability of 100cycles
  • Offered in assembled and over-molded versions
  • RoHS/REACH compliant
  • Supports up to 1000V voltage range
  • Utilizes RADSOK contact technology
  • Wide operating temperature

Applications

  • Batteries
  • Electric and hybrid vehicles
  • Electric motors
  • Energy storage
  • Heavy equipment (agriculture, construction machinery, cranes, lift)
  • Inverters
  • Off-road vehicles
  • Power Distribution Units (PDUs)