Bourns® offers a variety of Magnetic components that are a perfect fit for the needs of today's Smart Factory solutions as they help to reduce board space requirements, increase system efficiency and help to create reliable and cost saving communication between all entities in a Smart Factory environment.
Model SRP0xxx-Low Profile Shielded Power Inductors
These high current, very low profile, shielded power inductor series are designed to meet today’s high current density requirements in various types of consumer electronics applications.
- Shielded construction
- Metal alloy powder core
- Very low profile: <2mm
Chip LAN 10/1000 Base-T Transformers
Unlike traditional LAN magnetics built with multiple toroidal core transformers and common mode chokes in a single module, the Chip LAN transformer is a discrete, center-trapped component wound on a drum core and capped with a ferrite plate to emulate the result of the close magnetic path of a toroid core.
- IEEE 802.3 Ethernet compatible
- Discrete transformers and common mode chokes for flexible PCB layout
- PoE+ (SM453229-231N7Y only)
Common Mode Chip Inductor - SRF2012A-801Y
The Model SRF2012A-801Y Common Mode Chip Inductor pairs with the Chip LAN transformer (SM453229-231N7Y and SM453229-381N7Y) to provide EMI suppression.
- Shielded construction - low radiation
- Bifilar wound
- Use with Chip LAN transformers SM453229-231N7Y and SM453229-381N7Y
New Gigabit Ethernet Chip LAN Transformers
Bourns has paired a common mode chip inductor with a Chip LAN transformer to provide EMI suppression. The discrete transformer / common mode chip inductor arrangement offers a high degree of flexibility in a PCB layout.
- IEEE 802.3 ethernet compatible
- Compatible with 1G/2.5G/5G/10G BASE-T
- Discrete transformers and common mode chokes for flexible PCB layout