TVS, MLV, MOV, Thyristors and Polysurg™ 

A complete OV solution provider for both data and power lines.

EATON TVS Diodes at TTI

EATON TVS High Power

High Power TVS Diodes

Provide reliable overvoltage protection with very fast response times, low clamping voltage and high peak current capability in a host of electronic equipment.

  • Up to 5 kW of peak power dissipation on 10/1000 µs waveforms
  • 3.5 kA peak current on 8/20 µs waveforms for surface mount packages
  • Uni-directional and bi-directional performance with very low clamping voltages

TVS Diode ESD Suppressors

Provide highly reliable protection for electronics against very fast and damaging voltage transients, such as electrostatic discharge (ESD) and induced lightning.

  • From 3.3 V up to 70 V and capacitances down to 0.07 pF
  • Low-profile design allows for board savings
  • Provides critical protection against lightning for 5G stations
EATON TVS Diode ESD Suppressors