Sensors are at the heart of all medical devices

Connected medical devices utilising the latest sensor technology used with hospitals and homes will revolutionise healthcare enabling faster diagnosis and better treatments to improve patient care and reduce healthcare costs. Honeywell Healthcare sensing solutions are endorsed by major medical OEMs and provide enhanced accuracy, and sensitivity to improve the capabilities and functionality of new medical devices. Honeywell’s sensors are used in a variety of medical applications; Ventilators, dialysis, drug delivery, surgical/laboratory equipment and homecare devices.

When it comes to healthcare sensing, choose Honeywell, we offer decades of experience, extensive portfolio, pioneering new technologies and advanced manufacturing capabilities.

 

Honeywell board mount pressure sensor

HSC Series, Board Mount Pressure Sensor

TruStability HSC pressure sensors provide industry leading performance and accuracy, these sensors utilise our highest accuracy sense dies and are dynamically calibrated in environmental test chambers where we cycle pressure and temperature to build up the calibration data. HSC pressure sensors are offered wide choice pressure ranges, ports, packages, and outputs making them easy to design in

  • Pressure range: 1.6mbar to 10bar
  • Accuracy: As low as ±0.25 % FSS TEB
  • Digital I2C/SPI & analogue o/p

ABP2 Series, Board Mount Pressure Sensor

ABP2 utilises the latest sense die technology and provides excellent performance, reliability, long-term stability and value. ABP2 supports an extended pressure range up to 12 bar, extended temperature range up to 110°C and extensive media compatibility (liquids and gases). The small form-factor, low power consumption and wide range of configuration options makes ABP2 an ideal solution for a wide range of applications. 

  • Pressure range: 10mbar to 12bar (gage)
  • Pressure range: ±5mbar to ±4bar (differential)
  • Digital I2C/SPI & analogue o/p
Honeywell Board Mount pressure sensor
Honeywell Micropressure Sensor

MicroPressure MPR Series, Board Mount Pressure Sensor

MicroPressure MPR series is an ultra-small board mount pressure sensor with digital output that provides excellent all-round performance and exceptional value. MPR is fully compatible with a wide variety of media (liquids and gases). The ultra-small form factor (size: 5x5 mm) and low power consumption makes MPR an ideal solution for designs that require a pressure sensor with a small footprint. 

  • Pressure range: 60mbar to 2.5bar (gage)
  • Footprint: 5 x 5 mm
  • Digital I2C/SPI o/p

HAF Series & AWM Series, Airflow Sensors

Honeywell airflow sensors provide excellent accuracy at low/high-flow rates and provides excellent long-term stability and value. The advanced chip design and microstructure technology provides greater sensitivity and faster responses to changes in airflow. The wide choice of configuration options simplifies design and reduces costs. 

  • Airflow range: ±50 SCCM to ±750 SCCM (low-flow)
  • Airflow range: 10 SLPM to 300 SLPM (high-flow)
  • Digital I2C & analogue o/p 
Honeywell Airflow Sensors

HumidIcon™ HIH8000/HIH6100 Series, Humidity Sensors

HIH8000/HIH6100 sensor family delivers the lowest total cost solution due to the sensor’s combined humidity/temperature sensor technology. Humidicon sensors provide excellent long-term stability avoiding the need to recalibrate or replace the sensor which helps to minimise equipment downtime and reduce operating costs. HIH8000/HIH6100 sensors are offered with 14-bit digital I2C or SPI output.

  • Accuracy: ±2.0 %RH (HIH8000 Series)
  • Combined humidity and temperature sensing for the lowest total cost solution.
  • Digital I2C/SPI output

FMA Series Force Sensors

FMA is an ultra-small board mount force sensor with digital output that provides excellent all-round performance and exceptional value. The ultra-small form factor (size: 5x5 mm) and low power consumption makes FMA an ideal solution for designs that require a pressure sensor with a small footprint.

  • Force range: 5N to 25N (gage)
  • Footprint: 5 x 5 mm
  • Digital I2C/SPI o/p
Honeywell force sensor