For the last 60 years, ITT Veam and Cannon connectors have been integral to both railway infrastructure and rolling stock applications. From creating advanced plating solutions that ensure eco-friendly and ruggedized connectivity in the most demanding environments, to innovating high-speed data transfer technology for passengers, ITT Veam is a trusted partner for current and next-generation rail solutions.
- Train control
- Bogies
- Sensors
- Under car
- Intervehicle
- Signaling
- Infrastructure
Veam CIR/FRCIR Series Connectors for
Rolling Stock Applications
These versatile multi-pin connectors are engineered with flame-retardant compounds to operate in the most hostile mass transit environments
- 1-159 poles and 256 layouts for signal, power and coax
- IP67 environmental resistant
- Flame retardant (EN 45545 HL3 – NFPA 130)
- 2,000 mating cycles
- Aluminum alloy shells up to 500 hours salt spray resistance
- Available in stainless steel, Blue Generation® plating, & marine bronze
Cannon Trident Series Connectors for
Train Control & Signaling
ITT Cannon’s Trident Series is a versatile range of RoHS compliant rectangular and circular interconnect solutions for industrial and transportation applications. From corrosion resistant plastic, to shielded metal housings, the Trident Series delivers flexibility, durability and performance in the harshest environment
- Integrally moulded latches or bayonet coupling
- Mixed power (30A) and signal (13A up to 16A) layouts
- High sealing, high vibration, high voltage with shielded variants
- Wide range of stamped and machined contacts, platings and wire sizes
- IP65/IP67 & RoHS compliant
Veam CIR M12 Series Connectors
With the ability to transfer data from Ethernet, WTB and MVB in a single connector, this series meets today's increasing data transmission requirements. Installed on the latest generation of Italy's high-speed trains, CIR M12 can support an industry-leading 10 Gigabit-per-second Ethernet (up to Class FA ISO/IEC 11801 channel performance). The CIR M12 has a minimized circular footprint and is fully compliant with the latest rail standards for fire and smoke. Developed specifically for rail vehicle-to-vehicle interconnection, CIR M12 connectors deliver optimal sealing in addition to extreme shock and vibration resistance in the harshest rail car environments.
- Available in 1 way and 4 ways versions
- 3 types of contacts: 2,4, and 8- pole
- Performance up to Category, supports communication speeds up to 10 Gbps
- Flame retardant (EN 45545 HL3-NFPA 130)
- IP67 environmental resistant
- Aluminum alloy shells up to 500 hours salt spray resistance
Custom Rail Solutions
From fully customizable multi-pole power interconnection systems that connect the railcar to the bogie, to custom jumper cables and junction boxes, ITT’s ultra-versatile harsh environment portfolio enables us the deliver customized solutions for a wide variety of rolling stock and infrastructure applications.
Custom Rail Solutions
From fully customizable multi-pole power interconnection systems that connect the railcar to the bogie, to custom jumper cables and junction boxes, ITT’s ultra-versatile harsh environment portfolio enables us the deliver customized solutions for a wide variety of rolling stock and infrastructure applications.