JAE MX55 Series Automotive Digital Camera Compatible Connectors
JAE MX55 Series Automotive Digital Camera Compatible Connectors are waterproof board-to-cable connectors developed to connect with in-vehicle cameras with a differential of 100Ω. These extraordinarily robust connectors come with 4 contact poles and 3 cable orientation models. The MX55 series connectors meet the LVDS high-speed differential signal transmission performance requirement and feature Shielded Twisted Quad (STQ) cable. These SMT-type PCB connectors operate from -40°C to 85°C temperature range and come with a maximum of 70N connector insertion force. The MX55 series connectors are utilized in automotive digital cameras.
Features
- 2.2mm side pitch, 2 rows, 6 positions (2 for differential signal, 1 for power, 1 for ground, 2 for option)
- Available as a completed harness to ensure transmission performance reliability
- Extraordinarily robust and low-height achievement
- Mechanical lock and twist-resistant structure for mated connectors
- SMT-type PCB connector
- Superior waterproof performance
- The cable connectors are offered in both straight-type and right-angle types
- The surface of the connector is covered with a shielded shell for EMI prevention
- Transmission characteristics ideal for LVDS
Applications
- Automotive digital camera
- Car mirror
Technical Specifications
| Parameters | Values |
|---|---|
| Dielectric withstanding AC voltage | 500Vrms |
| Maximum connector insertion force | 70N |
| Minimum applicable board thickness | 1.6mm |
| Minimum insulation resistance | 100MΩ |
| Number of positions | 4-position (cable side), 6-position (PCB side) |
| Operating temperature range | -40°C to 85°C |