Modular, reliable, space-saving solutions for any application

Amphenol offers high-quality miniature board-to-board solutions that are tailored to fit your needs. Their board-to-board connectors are modular, space-saving, reliable and cost-effective. These modular solutions range in size from 0.5mm to 2.0mm and are used in a wide variety of applications in the Industrial, Medical, Energy and Home Automation markets.

AICC BergStak from TTI

BergStak® 0.8mm Connectors

FCI Basics BergStak® 0.8mm is a flexible solution designed for high speed and high density, parallel board-to-board connector system with 16 PCB stack heights in 9 sizes up to 200 positions.

  • Housing and terminal profile guarantees support of up to 12Gb/s
  • Vertical versus vertical mating configuration
  • 0.8mm double-row contact pitch conserves printed circuit board space
  • Scoop-proof feature housings

BergStak® 0.5mm Connectors

FCI Basics BergStak® product range is expanded to include 0.5mm mezzanine connectors. Available in 3mm to 6mm stack height options in 0.5mm increments, this connector is offered in 10 to 60 positions in 10 position increments. Designed with scoop-proof housing, the terminals are protected from damage when parts are mated.

  • 0.5mm double row contact
  • Scoop-proof housings
  • Metal hold-down option
  • Available in UL94 V0
AICC BergStak from TTI
AICC Minitek Microspeed from TTI

Minitek® Microspeed 1.00mm Connectors

FCI Basics Minitek® MicroSpeed connector family with 1.00mm pitch supports high-speed data applications with up to 25Gb/s. These connectors feature a shielded design that provides superior EMC performance and significantly improved electromagnetic compatibility. The poka-yoke polarization prevents visual mismating, which makes it ideal for use in industrial environments.

  • High-speed performance up to 25Gb/s
  • Dual-beam receptacle contacts
  • Vertical, right angle and combo solutions
  • Licensed second source to ERNI with an exact mating cross-reference

Conan® 1.0mm Connectors

FCI Basics Conan® 1.00mm is a mezzanine connector designed for industrial applications and harsh environments. Its unique design with an audible 'click' sound enhances the security and ease of use.

  • New RA configuration in 4 pin counts
  • RA has compact size of 8.5mm depth and 5.3mm height on PCB after mating
  • Enables perpendicular stacking application
AICC Conan from TTI
AICC Minitek from TTI

Minitek® 2.0mm Connectors

Minitek® is the FCI Basics brand for board-to-board and wire/cable-to-board connectors in 2.00mm pitch. It is a fully modular system enabling all types of connections between PCBs, wires and flat cables. Its 2mm spacing allows up to 38% space saving compared to traditional modular systems. It is available in vertical and horizontal configurations, both in single and double row with 2 to 25 positions per row.

  • Modular system
  • 2mm pitch available
  • Lowest profile eject latch header
  • Lowest coplanarity at 0.1mm