Smarter Lighting Solutions for a More Intelligent World

ACS Logo and LED Product

Amphenol and TTI are Your Source for LED Lighting Components and Connectors

Passive interior and outdoor lighting is no longer enough. Modern lighting systems, from street lighting to interior lighting systems, rely on sensors to collect usage information and interface with larger networks. In addition to providing adequate lighting, these systems will sense light levels, count people and presence, monitor traffic and resource utilization – and deliver better connectivity and higher efficiency.

Amphenol’s advanced lighting connector solutions are ideal for your applications in street lighting, interior lighting systems and outdoor illumination. We stock Amphenol’s lighting connectors for sensor applications and dimming in lighting systems that connect to the industrial Internet of Things.

 Featured Product

ACS FLM Series

FLM Series: The Zhaga Book 20 Standard

Amphenol’s FLM Series connectors were chosen as the Zhaga Book 20 Standard. Used to connect modules to LED drivers and control systems, these connectors are compatible with the DALI-2 smart interface protocol used for data transfer between indoor luminaires and sensors and communication modules. The FLM series is designed for easy field service and replacement, if needed.

Resources

Amphenol's FLM Series

Amphenol’s FLM Series of 2 position wire-to-wire and wire-to-board connector products are compliant with the Zhaga Book 20 standard, which defines the next generation smart interface between indoor LED luminaires, and sensor and communication modules. The FLM series of Book 20 connectors include Luminaire Extension Module Receptacles (LEX-MR) and Luminaire Plugs (LEX-LP), used for DALI2 (Digital Addressable Lighting Interface) applications, and are essential for Zhaga D4i certification and compliance.

A Smart Standard for Smart Lighting Systems

Smart lighting is the wave of the future and Zhaga Book 20 provides the complementary specifications for its effective implementation. This article explains how this helpful resource sets the industry standard for the future of smart building infrastructure development and operation.

Additional Products

ACS FLS Series

FLS Series for Outdoor Smart Lighting

Amphenol’s brilliant FLS outdoor smart lighting solutions are compatible with Zhaga luminaires and fixtures, meeting the industry’s highest lighting standards. Precisely designed for exceptional functionality in smart lighting controls, sensor applications and wireless communication, they offer a wide operating temperature range and are known for their easy and simple installation.

ACS FLS Series

FLA Series Dimming Receptacle

Designed with dimming and signal contacts to provide a connection between the dimmable photocell and the luminaire, these Amphenol Commercial receptacles are ideal for commercial and utility lighting applications. The FLA Series comes equipped with a UL94V-0 high-temperature resistant housing and is rated up to 15A per power contact.

ACS FLB Series

FLB Series Bases and Domes

The FLB series base assembly provides a platform for a customer supplied PCBA providing photocell or other control functionality. The FLB base mates with the FLA series receptacle and utilizes twist lock technology to provide a secure, integrated power and signal interface solution for use in roadway and area lighting applications.

ACS FLH Series

FLH Series Mini Sealed 2.50mm Pitch Connectors

A space-saving connector suitable for industrial applications, lighting appliances, HVAC and smart home designs. The FLH Series is also ideal for harsh environments, with waterproof wire-to-wire IP67 sealing when mated. Its waterproof characteristics make it ideal for applications in harsh environments.

ACS MRD Connector

MRD Series Rugged Circular Locking Connector

MRD Series Connectors are available in 2, 3 and 4 position form factors with all-plastic housing and metal locking bodies for greater durability. Locking options include 1/3 turn bayonet locking and quick-release metal latches. Panel mount and cable termination options are available with or without finger proof protection.