Bourns® Multifuse® Polymer PTC Resettable Fuses and SinglFuse™ SMD Fuses together provide one of the industry's broadest offerings of effective overcurrent and overtemperature protection for today's hottest emerging and fastest growing markets including portable electronics and gaming consoles, computing and data storage, battery management systems (BMS) and energy storage systems (ESS), building and industrial automation, next-gen telecom networks (5G), and electric vehicles and charging stations.
Red/Green Bi-polar SMD-LED KPB-2012SURKCGKC
Model MF-USMF Series of Polymeric Positive Temperature Coefficient (PPTC) resettable fuses are used in a wide variety of circuit protection applications.
- Fast tripping resettable circuit protection
- Surface mount packaging for automated assembly
- Small footprint size (1210)
MF-NSMF Series - PTC Resettable Fuses
Model MF-NSMF Series of Polymeric Positive Temperature Coefficient (PPTC) resettable fuses are used in a wide variety of circuit protection applications.
- Compact design to save board space - 1206 footprint
- Small size results in very fast time to react to fault events
- Symmetrical design
- Low profile
Super-flat SMD-LED in 0402 package
KPG-1005 series is a super-flat SMD-LED in 00402 package with height of 0,20 mm only. This series has wide viewing angle of 120° and luminous intensity up to typ. 100 mcd @ IF 20 mA. KPG-1005 series is available in the colours red, orange, green, yellow and blue. This series has Moisture sensitivity level 3 and is RoHS complaint. KPG1-1608 series is ideal for backlight and indication.
- Super-flat 0402 package with thickness of 0,2 mm
- Dimensions = 1,0 mm x 0,5 mm x 0,2 mm
- Wide viewing angle
- Compatible with automatic placement equipment
SF-3812TM-T Series - SinglFuse™ Telefuse™ Telecom Protectors
The Bourns SF-3812TM-T model series is Telcordia GR-1089-CORE Issue 4 and UL 60950 compliant, UL 248-14 listed and intended for use in telecom circuit applications requiring low current protection with high surge tolerance.
- Single blow fuse for overcurrent protection
- Ceramic tube wire-in-air design
- EIA 3812 size footprint
- Surface mount packaging for automated assembly
Fast Actin Precision Wire Core Surface Mount Fuses - Model SF-2410FPxxxW Series
Model SF-2410FPxxxW Series with 2410 footprints including time lag, fast acting, and fast acting precision fusing speeds. These series complement Bourns' already successful line of SinglFuse SMD Fuse products.
- Single blow fuse for overcurrent protection
- 6125 (EIA 2410) footprint
- Fast acting precision
- UL 248-14 listed
Model SF-1206SxxxW - SMD Slow Blow Wire Core Fuses
Model SF-1206 SMD fuses addresses the growing need for effective circuit protection in a variety of applications including PCs and monitors, server farms, portable memory, cell phones and tablets, digital cameras, gaming systems, set-top boxes, drones and robotics, white goods, battery chargers and industrial controllers.
- Single blow fuse for overcurrent protection
- 3216 (EIA 1206) footprint
- Slow blow fuse
- UL 248-14 listed