Molex's broad range of transportation solutions integrates the latest technology while protecting against some of the toughest conditions.
Molex helps you to future-proof your investment, delivering proven and reliable products, even in the harshest conditions. Whether designing next-generation tractors, trucks or boats, Molex's broad range of transportation solutions help make innovation possible.
DuraClik Connector System
Molex’s expanded line of DuraClik connectors provides space savings and superior performance features compared to competitive versions for high-vibration applications.
DuraClik connectors are a 2.00mm pitch, unsealed, wire-to-board connection system for right-angled and vertical PCB mounting options. For signal current of 3.0A this system is designed to provide space savings and superior performance for high-vibration and high temperature applications in the automotive and lighting industry.
- Positive inner-lock design provides space savings and prevents latch breakage from wire tangling
- Audible click provides mating confirmation
- Secure PCB retention using a shock-proof SMT design with wide solder tabs (nails)
- Enclosed terminal design protects contact against dust and debris and avoids tangling
FAKRA PCB, Cable & Sealed Connection System
Molex FAKRA connectors are utilized by the automotive industries in the United States and Europe. Their application is key to on-board telematics and RF communication in today's automobiles. The FAKRA connector provides a mechanical key feature along with a visual colour code to differentiate between applications.
- Colour-coded and keyed shrouds
- Designed for automotive telematic applications
- Low cost and high performance
- Withstands solder reflow temperatures with shroud installed
HSAutoLink Interconnect System
HSAutoLink interconnect System leverages Molex’s expertise at producing high-speed cable technology and adapting to needs of emerging transportation markets. Supporting multiple high-speed communication protocols such as LVDS, USB 3.1 and DisplayPort, HSAutoLink has the bandwidth to support advanced infotainment, telematics and camera devices across the transportation industry.
- Shrouds and latches standard
- Uses proven Molex LFH terminal interface designed for high pin-count signal applications requiring high reliability and high-speed signaling performance
- Standard Molex automotive and USB connector components used
- Flexible, expandable product family with data rates up to 5 Gbps. Available in 6 and 12 circuits
Imperium High Voltage/High Current Connector System
Delivering superior shielding and current density, the Imperium Connector System safely operates in extreme shock and vibration conditions found in the hybrid-electric and electrification commercial vehicle markets.
- Capable of handling up to 1000V and 250.0A per contact
- Closed-loop 360° shield design with grounding tabs
- Rugged integrated shield design
- Header face shield with redundant grounding tabs
ML-XT Sealed Connection System
The rugged ML-XT connection system with market leading high-performance seal technology is a cost competitive solution offering superior reliability for critical vehicle-wiring applications in harsh environments.
The ML-XT system meets these needs with high-performing seal technology proven to prevent ingress of fluids under extreme conditions. Advanced two-shot LSR molding produces a one-piece plug and seal that provides optimum seal positioning at all times, including during mating and unmating of the header and receptacle. The result is a cost-competitive solution that achieves superior reliability over de-facto-standard systems in the industry.
- Drop in replacement for de facto standard industry connectors
- Rear seals made from HCR (high consistency rubber)
- Latched rear covers lock-in rear HCR seals without exceeding the perimeter of the housings
- Plug and receptacle housings are supplied pre-assembled with internal HCR rear seals and covers
MX150L Industrial Sealed Connector System
Designed for commercial-vehicle, marine and other harsh environments, the pre-assembled, submersible MX150L Industrial Sealed Connector System exceeds IEC IP67 requirements while providing economical advantages.
- Pre-assembled connector housings and TPA components shipped in one-piece units
- Integral, two-way mat seal on the plugs and receptacles
- Exceeds IP67 requirements and conforms to UL 1977 but is not designed for automotive applications with requirements
- Integral terminal position assurance (TPA)