Omron D2EW Sealed Ultra Subminiature Switches

OMRON D2EW Sealed Ultra Subminiature Switches offer multi-angle operation without using a lever, increasing flexibility and contributing to energy savings. The D2EW ultra subminiature switches are highly compact and feature a sliding contact structure that delivers quiet operation. D2EW switches have a left-right asymmetrical post shape that prevents misassembly. These D2EW switches operate at a voltage rating of 12VDC and a temperature range from -40°C to +85°C. Typical applications include commercial equipment, industrial machinery, IoT devices, and remote communication.

Features

  • Compact in size
  • High durability and versatility
  • Increased flexibility with multi-angle operation without using a lever
  • IP67 rated
  • Left-right asymmetrical post shape prevents misassembly
  • Pin plunger shape supports operation from a wide angle between the vertical and the horizontal
  • Sliding contact structure delivers quiet operation

Applications

  • Commercial equipment
  • Factory automation equipment
  • Industrial machinery
  • IoT devices
  • Remote communication
  • Smart meters
  • Vending machines

Technical Specifications

Parameters Values
Voltage rating 12VDC
Resistive load 0.1A
Minimum insulation resistance at 500VDC 100MΩ
Maximum contact resistance 500mΩ
Dimensions 8.3mm x 7.0mm x 5.3mm
Operating temperature range -40°C to +85°C