Products that connect you to the factory floor of the future

Ruggedly designed to provide solutions for harsh-duty manufacturing, Molex’s broad range of industrial products tackle challenging environments across industries such as food and beverage, material handling, automotive and commercial vehicles.

Brad M12 Connectors and Cables

Ruggedly designed to provide infrastructure solutions for harsh-duty manufacturing environments, Brad connectivity products provide solutions for industries such as food and beverage, material handling, automotive and commercial vehicles. Brad M12 connectors are designed to withstand harsh-industrial and weather environments with superior quality that assures very reliable connections for control elements in automated equipment.

  • M12 design meets IEC specifications
  • Complete LED Machine Lighting Solutions
  • Gold over palladium/nickel plating design
  • Rated to 250V AC/DC, up to 4.0A
 

Brad HarshIO Modules

IP67-Rated HarshIO Modules provide quick and reliable solutions for connecting industrial controllers to I/O Devices in harsh environments where liquids, dust or vibration may be present. These machine-mountable HarshIO Modules support all major industrial fieldbus including PROFIBUS-DP, DeviceNet, CANopen, Modbus TCP, EtherNet/IP and PROFINET IO. Expertise in industrial communications and in-house manufacturing capabilities allows Molex to deliver high-quality products that are compliant with industrial standards.

  • IP67-rated housing
  • Diagnostic LEDs
  • Fixed I/O module versions
  • Reverse polarity with diagnostic LEDs, short circuit for I/O channels, output overload current
 

Brad Ultra-Lock Connection System

Ultra-Lock connectors incorporate a mechanical locking design and a unique radial-seal that deliver unsurpassed performance. The patented push-to-lock technology provides a simple and secure operator-independent connection. This positive locking design provides built-in reliability that eliminates connector related intermittent signals in the harshest environments. Fewer intermittent signals mean less downtime and better productivity.

  • Push-to-lock technology
  • Radial O-ring - superior protection against water ingress
  • Rated to 250V AC/DC, up to 4.0A
  • Pre-wired MPIS distribution boxes with Ultra-Lock connections
 

Heavy Duty Connectors (HDC)

Molex's Heavy Duty Connectors (HDC) range provides extensive industrial inserts, enclosures and more than 6,000 complementary products including: alternate or direct-current connectors for heavy-duty industrial applications; multi-pole connectors for use in electronic machinery, robots, electric panels, control equipment; enclosures for standard, harsh and EMC environments; plastic and metal cable glands. All products are designed with top-quality materials and conform to international standards and UL/CSA requirements.

  • Heavy-duty enclosures in die-cast aluminum alloy or self-extinguishing thermoplastic
  • Inserts with asymmetric guide rails
  • Riveted Stainless steel pegs on hoods, housings and covers
  • Spring-loaded lockable metal covers
 

mPm DIN Valve Connectors

The Brad mPm range of DIN connectors is used extensively to provide electrical connections in a wide range of applications. Molex manufactures an extensive and comprehensive range of internal- and external-thread connectors conforming to industry standard EN 175301-803 (formerly DIN 43650). Standard options include LED illuminated devices as well as VDR, diodes or transil diodes (with or without illuminated device) to offer protection against overvoltage peaks.

  • Each connector accommodates PG9, PG11 cable, up to 9.00mm outer diameter
  • Ergonomic external-nut design
  • Plus / minus screw head on terminal
  • IP67-rated when mated
 

FCT D-Sub Connectors

FCT D-Sub Product family includes connectors available in standard, high-density and mixed-layout versions, as well as various material and plating combinations with an extensive range of backshells and accessory options, to provide effective solutions for a variety of applications. Specialty D-Sub connectors include waterproof IP67, filtered, non-magnetic, and non-outgassing. To accompany the connectors there is also a full range of hoods. The hoods provide strain-relief, connector protection, and cable dressing- completing the cable assembly.

  • Plastic and metal backshells
  • Machined contacts
  • Non-magnetic available
  • D-sub connector accessories available