-
TCJ and TCN Conductive Polymer Capacitors
Kyocera AVX TCJ & TCN Conductive Polymer Capacitors have low ESR. View product specifications, datasheets, buying information, and inventory available at TTI. -
Cellular External Antennas
KYOCERA AVX Cellular External Antennas offer linear polarization. View specifications, datasheets, buying information, and inventory are available at TTI. -
IP20 6780-000 Series SPE Connectors
KYOCERA AVX IP20 6780-000 SPE Connectors comply with IEC 63171-6 standards. View specifications, datasheets, buying information, and inventory available at TTI. -
KGK and KGH Safety Capacitors
KYOCERA AVX KGK and KGH Safety Capacitors are RoHS-compliant devices designed for effective operation at a rated voltage with high reliability and stability, ensuring consistent performance over time. Now available at TTI. Browse inventory, view datasheets, and more. -
Wi-Fi 6E FPC Antennas
KYOCERA AVX Wi-Fi 6E FPC Antennas delivers enhanced functionality and improved performance in slimmer and more compact designs. Now available at TTI. Browse inventory, view datasheets, and more. -
Automotive NPO MLCCs for EV Powertrain
KYOCERA AVX Automotive NPO MLCCs for EV Powertrain. Now available at TTI. View product specifications, datasheets, buying information, and inventory available at TTI. -
SuperCapacitors
KYOCERA AVX SuperCapacitors or Double-Layer Capacitors store electrical energy. Now available at TTI. Browse inventory, view datasheets, and more. -
6791 Series RF Coaxial IDCs
KYOCERA AVX 6791 Series RF Coaxial Insulation Displacement Connectors (IDC) feature wire-to-board devices for coaxial cables that enable simple termination with one press. Now available at TTI. Browse inventory, view datasheets, and more. -
APS Series Multilayer Ceramic Capacitors
KYOCERA AVX APS Series Multilayer Ceramic Capacitors offer high reliability with an ultra-low failure rate (≤1ppb) in a range of case sizes and voltages. View product specifications, datasheets, buying information, and inventory available at TTI. -
NP0/X7R/X8R Dielectric Automotive MLCCs
KYOCERA AVX NP0/X7R/X8R Dielectric Automotive Multi-Layer Ceramic Capacitors (MLCCs) feature RoHS-compliant, automotive devices with low ESR/ESL compared to other technologies. Now available at TTI. Browse inventory, view datasheets, and more. -
9176-800 Series Low Profile IDCs
KYOCERA AVX 9176-800 Series Low Profile IDCs offer 22-28AWG discrete wires in size-critical applications. 9176-800 Series Low Profile IDCs product specifications, datasheets, buying information, and inventory available at TTI. -
PrizmaCap SCP Series Supercapacitors
KYOCERA AVX PrizmaCap SCP Series Supercapacitors are prismatic EDLCs used by themselves or in conjunction with primary or secondary batteries providing extended backup time, longer battery life, and instantaneous power pulses as needed. Now available at TTI. Browse inventory, view datasheets, and more. -
MIL PRF 32535 BME X7R MLCCs
KYOCERA AVX MIL PRF 32535 BME X7R MLCCs are Defense Logistics Agency (DLA) approved and offer capacitors from 0402 to 2220 case sizes with capacitance and voltage ranging from 2.2nF to 22μF and 16V to 100V respectively. MIL PRF 32535 BME X7R MLCCs specifications, datasheets, buying information, and inventory are available at TTI. -
9177-500 Single IDC Contacts
Kyocera AVX 9177-500 Series Single IDC Contacts come with an optional termination cap that serves as the termination tool for extreme vibration applications and offers positive strain relief even in the worst situations. 9177-500 Single IDC Contacts product specifications, datasheets, buying information, and inventory are available at TTI. -
Power Film Capacitors for DC Charging Stations
Kyocera AVX Power Film Capacitors for DC Charging Stations provide support for high-Performance filters with low ESR, high peak, and RMS current. Power Film Capacitors for DC Charging Stations specifications, datasheets, buying information, and inventory are available at TTI. -
TCQ Series Automotive Polymer Capacitors
Kyocera AVX TCQ Series Automotive Polymer Capacitors can operate at a temperature ranging from -55°C to +125°C with a full voltage range of 2.5V to 50V. TCQ Series Automotive Polymer Capacitors specifications, datasheets, buying information, and inventory are available at TTI. -
TCO Series Automotive Polymer Chip Capacitors
Kyocera AVX TCO Series Automotive Polymer Chip Capacitors are 100% surge current tested, AEC-Q200 qualified devices with a robust design for automotive uses.Now available at TTI. Browse inventory, view datasheets, and more. -
WTB Vertical Dual Row Top Entry Card Edge 9159-650
The 9159-650 Series Vertical Dual Row Top Entry Card Edge connectors are available with 4 to 12 contacts rated for a full 2.5A each and arranged in a staggered -
SPINpad Rotor Position Sensor
Kyocera AVX SPINpad Rotor Position Sensor Technology for high speed applications product specifications, datasheets, buying information and inventory available at TTI. -
KYOCERA AVX Antennas for 5G SUB 6GHz
KYOCERA AVX’s technology delivers more advanced ergonomic designs without adverse impact on product performance.